- RS Stock No.:
- 163-4389
- Mfr. Part No.:
- 36503305
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-4389
- Mfr. Part No.:
- 36503305
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wurth Elektronik Shielding Cabinets - WE-SHC
Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.
Specifications
Attribute | Value |
---|---|
Internal Dimensions | 31 x 31 x 3mm |
Internal Length | 31 mm |
Internal Width | 31 mm |
Internal Height | 3 mm |
Body Material | Tin Plated Steel |
Standards Met | DIN EN 10202, DIN EN 10203 |