Wurth Elektronik Tin Plated Steel PCB Enclosure, 26 x 26 x 3mm
- RS Stock No.:
- 163-4388
- Mfr. Part No.:
- 36503255
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4388
- Mfr. Part No.:
- 36503255
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Internal Dimensions | 26 x 26 x 3mm | |
| Internal Length | 26 mm | |
| Internal Width | 26 mm | |
| Internal Height | 3 mm | |
| Body Material | Tin Plated Steel | |
| Standards Met | DIN EN 10202, DIN EN 10203 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Dimensions 26 x 26 x 3mm | ||
Internal Length 26 mm | ||
Internal Width 26 mm | ||
Internal Height 3 mm | ||
Body Material Tin Plated Steel | ||
Standards Met DIN EN 10202, DIN EN 10203 | ||
- COO (Country of Origin):
- DE

