Wurth Elektronik Tin Plated Steel PCB Enclosure, 21 x 21 x 3mm
- RS Stock No.:
- 163-4387
- Mfr. Part No.:
- 36503205
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-4387
- Mfr. Part No.:
- 36503205
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Internal Dimensions | 21 x 21 x 3mm | |
Internal Length | 21 mm | |
Internal Width | 21 mm | |
Internal Height | 3 mm | |
Body Material | Tin Plated Steel | |
Standards Met | DIN EN 10202, DIN EN 10203 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Internal Dimensions 21 x 21 x 3mm | ||
Internal Length 21 mm | ||
Internal Width 21 mm | ||
Internal Height 3 mm | ||
Body Material Tin Plated Steel | ||
Standards Met DIN EN 10202, DIN EN 10203 | ||