Altech PHP Series Straight PCB Header, 24 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
900-4095
Mfr. Part No.:
PHP24-3.50
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Series

PHP

Pitch

3.5mm

Number of Contacts

24

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

300.0 V

COO (Country of Origin):
US