Altech PHP Series Straight PCB Header, 11 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 900-4026
- Mfr. Part No.:
- PHP11-3.50
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-4026
- Mfr. Part No.:
- PHP11-3.50
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Series | PHP | |
| Pitch | 3.5mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Series PHP | ||
Pitch 3.5mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- US
