Altech PHP Series Straight PCB Header, 10 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 900-4010
- Mfr. Part No.:
- PHP10-3.50
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-4010
- Mfr. Part No.:
- PHP10-3.50
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Series | PHP | |
Pitch | 3.5mm | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Termination Method | Solder | |
Current Rating | 8.0A | |
Voltage Rating | 300.0 V | |
Select all | ||
---|---|---|
Brand Altech | ||
Series PHP | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- US
2 - 24 Pole PCB Terminal Blocks 3.5mm Pitch
A Series of Altech pluggable PCB terminal blocks. These terminal blocks give you highly dependable connections without the need for wire lugs. The 2 Piece, plug and header design of the pluggable versions speed and simplify board replacement and reduce costly downtime and misconnections. All models are highly reliable and excellent quality.
Pin Spacing: 3.5mm
Various poles, ranging from 2 Pole - 24 Pole
Various poles, ranging from 2 Pole - 24 Pole
PCB Tubular Screw versions also available, please see RS Stock Number: - 899-1175
Altech Terminal Blocks