Altech Straight Through Hole Pluggable Terminal Block, 2 Contact(s), 5.08mm Pitch, 1 Row(s)
- RS Stock No.:
- 900-3913
- Mfr. Part No.:
- PH02-5,08-K
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-3913
- Mfr. Part No.:
- PH02-5,08-K
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 12.0A | |
| Voltage Rating | 450.0 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 12.0A | ||
Voltage Rating 450.0 V | ||
Gender Male | ||
- COO (Country of Origin):
- IT
