Altech PDSH Series Straight PCB Header, 28 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 900-3821
- Mfr. Part No.:
- PDSH14-5.08
- Brand:
- Altech
Stock information currently inaccessible
- RS Stock No.:
- 900-3821
- Mfr. Part No.:
- PDSH14-5.08
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Series | PDSH | |
| Pitch | 5.08mm | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Solder | |
| Current Rating | 16.0A | |
| Voltage Rating | 450.0 V | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Series PDSH | ||
Pitch 5.08mm | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Solder | ||
Current Rating 16.0A | ||
Voltage Rating 450.0 V | ||
- COO (Country of Origin):
- IT
