RS PRO Straight Through Hole PCB Terminal Block, 7 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 897-1124
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-1124
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pitch | 3.81mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pitch 3.81mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Gender Male | ||
- COO (Country of Origin):
- CN
