Hirose HIF3BA Series Straight Through Hole PCB Header, 60 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-0922
Mfr. Part No.:
HIF3BA-60P-2.54W
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3BA

Pitch

2.54mm

Number of Contacts

60

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Series Number

3BA

Voltage Rating

200.0 V

COO (Country of Origin):
JP