Phoenix Contact EMC 1.5/16-G-3.81 Series PCB Header, 16 Contact(s), 3.81mm Pitch, Shrouded
- RS Stock No.:
- 889-8868
- Mfr. Part No.:
- 1897940
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-8868
- Mfr. Part No.:
- 1897940
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | EMC 1.5/16-G-3.81 | |
| Pitch | 3.81mm | |
| Number of Contacts | 16 | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Screw | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series EMC 1.5/16-G-3.81 | ||
Pitch 3.81mm | ||
Number of Contacts 16 | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Screw | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
