KYOCERA AVX, 7200 2mm Pitch Backplane Connector, Straight, 5, 7 Row, 133 Way
- RS Stock No.:
- 888-1898
- Mfr. Part No.:
- 177200133301002
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-1898
- Mfr. Part No.:
- 177200133301002
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Number of Contacts | 133 | |
| Number of Rows | 5, 7 | |
| Body Orientation | Straight | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1A | |
| Voltage Rating | 250 V | |
| Termination Method | Press Fit | |
| Series | 7200 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Number of Contacts 133 | ||
Number of Rows 5, 7 | ||
Body Orientation Straight | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Current Rating 1A | ||
Voltage Rating 250 V | ||
Termination Method Press Fit | ||
Series 7200 | ||
- COO (Country of Origin):
- US
7200 Series Backplane Connectors
AVX 7200 Series of 2 mm pitch Backplane strips have 0.25 μm Gold plating on the contact area and Matte Tin plating on the PCB tails. This range of 7200 Series of 2 mm pitch backplane strips are available in a Vertical configuration.
AVX Backplane Connectors
