Phoenix Contact EMCV 1.5/ 4-GF-3.81, 4 Way PCB Terminal Block Header

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-1348
Mfr. Part No.:
1879308
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

8A

Termination Method

Press Fit

Fused

Yes

Pitch

3.81mm

Voltage Rating

250 V

Series

EMCV 1.5/ 4-GF-3.81

Contact Material

Tin

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact male PCB header has 4 number of potentials and press-in technology type of mounting.

Long-term stable press-in connection ensures high holding force without thermal load
Screwable flange for superior mechanical stability
Vertical connection enables multi-row arrangement on the PCB
Maximum flexibility when it comes to device design
One header for connectors with different connection technologies