Phoenix Contact 1789003 MSTBVK 2.5/ 7-GF-5.08 Series DIN Rail Terminal Block, 2.5 mm², 1-Level, Solder

Subtotal (1 box of 50 units)*

£671.80

(exc. VAT)

£806.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +£13.436£671.80

*price indicative

RS Stock No.:
882-5787
Mfr. Part No.:
1789003
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Terminal Block

Number of Positions

7

Number of Levels

1

Series

MSTBVK 2.5/ 7-GF-5.08

Voltage

630.0 V

Cable CSA

2.5 mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

12 AWG

Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links