Phoenix Contact MSTBV 2.5/15-GF-5.08 Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1777206
- RS Stock No.:
- 882-5093
- Mfr. Part No.:
- 1777206
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£272.45
(exc. VAT)
£326.95
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.449 | £272.45 |
*price indicative
- RS Stock No.:
- 882-5093
- Mfr. Part No.:
- 1777206
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400 V | |
| Width | 86.36 mm | |
| Series | MSTBV 2.5/15-GF-5.08 | |
| Length | 8.6mm | |
| Depth | 15.9mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400 V | ||
Width 86.36 mm | ||
Series MSTBV 2.5/15-GF-5.08 | ||
Length 8.6mm | ||
Depth 15.9mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/15-GF-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact ICV 2.5/15-GF-5.08 Inverted Header
- Phoenix Contact MSTBV 2.5/15-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact IC 2.5/15-GF-5.08 Right Angle Inverted Header,
- Phoenix Contact MSTBV 2.5/18-GF-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBV 2.5/22-GF-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBV 2.5/14-GF-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBV 2.5/19-GF-5.08 Pluggable Terminal Block Solder Termination,


