Phoenix Contact MSTBA 2.5/15-G-5.08-LA Series PCB Header, 15 Contact(s), 5.08mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
882-2176
Mfr. Part No.:
1768079
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBA 2.5/15-G-5.08-LA

Pitch

5.08mm

Number of Contacts

15

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

12.0A

Voltage Rating

400.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE
PCB headers, color: green, contact surface: Tin, Number of positions per row: 15, product range: MSTBA 2,5/..-G -LA, pitch: 5.08 mm, pin layout: Linear pinning, solder pin [P]: 3.5 mm, type of packaging: packed in cardboard