Phoenix Contact, 5.08mm Pitch, MSTBA 2.5/24-G-5.08, 24 Way, Pluggable Terminal Block, Header, Solder Termination,
- RS Stock No.:
- 882-0464
- Mfr. Part No.:
- 1757462
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£241.05
(exc. VAT)
£289.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.821 | £241.05 |
*price indicative
- RS Stock No.:
- 882-0464
- Mfr. Part No.:
- 1757462
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Series | MSTBA 2.5/24-G-5.08 | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Series MSTBA 2.5/24-G-5.08 | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, number of connections: 24, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBA 2.5/24-G Pluggable Terminal Block Solder Termination, 1757682
- Phoenix Contact SMSTBA 2.5/24-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBW 2.5/24-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact SMSTB 2.5/24-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBA 2.5/19-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBA 2.5/22-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBA 2.5/23-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBA 2.5/18-G-5.08 Pluggable Terminal Block Solder Termination,


