Phoenix Contact MDSTB 2.5/ 3-GF-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 2 Row, 1842377

Subtotal (1 box of 50 units)*

£364.55

(exc. VAT)

£437.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£7.291£364.55

*price indicative

RS Stock No.:
881-7768
Mfr. Part No.:
1842377
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

10A

Number of Rows

2

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Wire Connection Method

Solder

Colour

Green

Voltage

400 V

Series

MDSTB 2.5/ 3-GF-5.08

Width

27.94 mm

Depth

27.94mm

Length

26.93mm

Standards/Approvals

UL 94 V-0, VDE, REACH, RoHS, CSA, cULus

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: MDSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Related links