Phoenix Contact MDSTBW 2.5/ 6-G-5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 2 Row, 1842254

Subtotal (1 box of 50 units)*

£312.15

(exc. VAT)

£374.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£6.243£312.15

*price indicative

RS Stock No.:
881-7749
Mfr. Part No.:
1842254
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

2

Current

10A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Colour

Green

Wire Connection Method

Solder

Voltage

400 V

Series

MDSTBW 2.5/ 6-G-5.08

Width

33.03 mm

Depth

31.29mm

Standards/Approvals

CSA, cULus, REACH, RoHS, UL 94 V-0, VDE

Length

20.1mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: MDSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Related links