Phoenix Contact MSTBAW 2.5/ 9-G-5.08 Series PCB Header, 9 Contact(s), 5.08mm Pitch, Shrouded
- RS Stock No.:
- 881-6011
- Mfr. Part No.:
- 1735358
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
£3.41
(exc. VAT)
£4.09
(inc. VAT)
- RS Stock No.:
- 881-6011
- Mfr. Part No.:
- 1735358
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBAW 2.5/ 9-G-5.08 | |
| Pitch | 5.08mm | |
| Number of Contacts | 9 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBAW 2.5/ 9-G-5.08 | ||
Pitch 5.08mm | ||
Number of Contacts 9 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Voltage Rating 400.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

