Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block, Header, Solder Termination
- RS Stock No.:
- 881-4210
- Mfr. Part No.:
- 1830156
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-4210
- Mfr. Part No.:
- 1830156
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Series | MCD 1.5/ 7-GF-3.81 | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 320.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Series MCD 1.5/ 7-GF-3.81 | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 320.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: MCD 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.


