Phoenix Contact MCD 1.5/ 7-G-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 2 Row, 1830004

Subtotal (1 box of 50 units)*

£272.45

(exc. VAT)

£326.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£5.449£272.45

*price indicative

RS Stock No.:
881-4169
Mfr. Part No.:
1830004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.81mm

Current

8A

Number of Rows

2

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Wire Connection Method

Solder

Colour

Green

Voltage

320 V

Length

21.9mm

Width

28.06 mm

Series

MCD 1.5/ 7-G-3.81

Depth

26.2mm

Standards/Approvals

EU REACH SVHC, CSA, CHINA RoHS, EU RoHS, cULus

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: MCD 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Related links