Phoenix Contact DFK-MC 1.5/11-GF-3.81 Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1829426

Subtotal (1 box of 50 units)*

£449.35

(exc. VAT)

£539.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£8.987£449.35

*price indicative

RS Stock No.:
881-4131
Mfr. Part No.:
1829426
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

Solder/Slip-On

Colour

Green

Voltage

320 V

Width

56.3 mm

Length

16.2mm

Series

DFK-MC 1.5/11-GF-3.81

Depth

20.4mm

Standards/Approvals

cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: DFK-MC 1,5/..-GF, pitch: 3.81 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links