Phoenix Contact COMBICON DFK-MC Series PCB Terminal Block, 6 Contact(s), 3.81mm Pitch
- RS Stock No.:
- 881-4125
- Mfr. Part No.:
- 1829387 DFK-MC 1,5/ 6-GF-3,81
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-4125
- Mfr. Part No.:
- 1829387 DFK-MC 1,5/ 6-GF-3,81
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON DFK-MC | |
| Pitch | 3.81mm | |
| Number of Contacts | 6 | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 8A | |
| Voltage Rating | 320 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON DFK-MC | ||
Pitch 3.81mm | ||
Number of Contacts 6 | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 8A | ||
Voltage Rating 320 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL