Phoenix Contact MSTBO 2.5/ 3-GR-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1847110
- RS Stock No.:
- 881-2687
- Mfr. Part No.:
- 1847110
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£165.60
(exc. VAT)
£198.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.312 | £165.60 |
*price indicative
- RS Stock No.:
- 881-2687
- Mfr. Part No.:
- 1847110
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, VDE, UL 94 V-0 | |
| Series | MSTBO 2.5/ 3-GR-5.08 | |
| Depth | 23.62mm | |
| Width | 15.19mm | |
| Length | 33.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals CSA, cULus, REACH, RoHS, VDE, UL 94 V-0 | ||
Series MSTBO 2.5/ 3-GR-5.08 | ||
Depth 23.62mm | ||
Width 15.19mm | ||
Length 33.85mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MSTBO 2,5/..-GR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MDSTBVA 2.5/ 3-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874769
- Phoenix Contact MSTBO 2.5/3-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850440
- Phoenix Contact MSTBO 2.5/ 5-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847136
- Phoenix Contact MSTBO 2.5/ 6-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847149
- Phoenix Contact MSTBO 2.5/ 7-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847152
- Phoenix Contact MSTBO 2.5/ 3-G1PL GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200328
- Phoenix Contact MSTBO 2.5/ 3-G1PR GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200329
- Phoenix Contact MSTBC 2.5/3-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809747


