Phoenix Contact MSTBVA 2.5/12-G-5.08-RN EX Series PCB Header, 12 Contact(s), 5.08mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
880-9798
Mfr. Part No.:
1796652
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBVA 2.5/12-G-5.08-RN EX

Pitch

5.08mm

Number of Contacts

12

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Non Compliant

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MSTBVA 2,5/..-G-RN-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard