Phoenix Contact MSTBA 2.5/ 9-G-5.08-RN EX Series PCB Header, 9 Contact(s), 5.08mm Pitch, Shrouded
- RS Stock No.:
- 880-9767
- Mfr. Part No.:
- 1796500
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
£4.469
(exc. VAT)
£5.363
(inc. VAT)
- RS Stock No.:
- 880-9767
- Mfr. Part No.:
- 1796500
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBA 2.5/ 9-G-5.08-RN EX | |
| Pitch | 5.08mm | |
| Number of Contacts | 9 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBA 2.5/ 9-G-5.08-RN EX | ||
Pitch 5.08mm | ||
Number of Contacts 9 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MSTBA 2,5/..-G-RN-EX, pitch: 5.08 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Snap-in locking, type of packaging: packed in cardboard

