Phoenix Contact MSTBV 2.5/10-GF-5.08 EX Series PCB Header, 10 Contact(s), 5.08mm Pitch, Shrouded
- RS Stock No.:
- 880-9751
- Mfr. Part No.:
- 1796403
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-9751
- Mfr. Part No.:
- 1796403
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBV 2.5/10-GF-5.08 EX | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBV 2.5/10-GF-5.08 EX | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
