Phoenix Contact MSTBV 2.5/ 4-GF-5.08 EX Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1796348

RS Stock No.:
880-9739
Mfr. Part No.:
1796348
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

176 V

Width

30.48 mm

Depth

15.9mm

Standards/Approvals

cULus, EU REACH SVHC, EU RoHS, CSA, CHINA RoHS

Series

MSTBV 2.5/ 4-GF-5.08 EX

Length

8.6mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 4, product range: MSTBV 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links