Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block, Header, Solder Termination
- RS Stock No.:
- 880-9549
- Mfr. Part No.:
- 1795705
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-9549
- Mfr. Part No.:
- 1795705
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Series | MSTB 2.5/ 6-GF-5.08 EX | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Series MSTB 2.5/ 6-GF-5.08 EX | ||
Termination Method Solder | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
