- RS Stock No.:
- 874-5408
- Brand:
- RS PRO
10 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.559
(exc. VAT)
£0.671
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.559 | £5.59 |
100 - 990 | £0.51 | £5.10 |
1000 - 2490 | £0.479 | £4.79 |
2500 - 4990 | £0.443 | £4.43 |
5000 + | £0.411 | £4.11 |
*price indicative |
- RS Stock No.:
- 874-5408
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 7.62mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 7.62mm pitch. These 7.62mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 7.62mm |
Series | 96 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 750.0 V |
Related links
- Phoenix Contact 7.62mm Pitch 6 Way Pluggable Terminal Block...
- RS PRO 7.62mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 7.62mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- RS PRO 7.62mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 7.62mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 7.62mm Pitch 6 Way Pluggable Terminal Block Through...
- Wurth Elektronik 7.62mm Pitch 6 Way Pluggable Terminal Block...
- RS PRO 7.62mm Pitch 4 Way Pluggable Terminal Block Through Hole,...