RS PRO Straight Through Hole PCB Terminal Block, 3 Contact(s), 3.5mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
874-5243
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

155

Pitch

3.5mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14A

Voltage Rating

320 V

Gender

Male

COO (Country of Origin):
CN