RS PRO Straight Through Hole PCB Terminal Block, 3 Contact(s), 5.08mm Pitch, 1 Row(s)
- RS Stock No.:
- 874-4929
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-4929
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 95 | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 15A | |
| Voltage Rating | 600 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 95 | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 15A | ||
Voltage Rating 600 V | ||
Gender Male | ||
- COO (Country of Origin):
- CN
