RS PRO 5.0mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-4893
- Brand:
- RS PRO
70 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.411
(exc. VAT)
£0.493
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.411 | £4.11 |
100 - 990 | £0.346 | £3.46 |
1000 - 2490 | £0.322 | £3.22 |
2500 - 4990 | £0.302 | £3.02 |
5000 + | £0.28 | £2.80 |
*price indicative |
- RS Stock No.:
- 874-4893
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Right Angle Mount Closed End PCB Terminal Block Headers
Right Angle mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |
Related links
- RS PRO 5.0mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 16 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 3 Way Right Angle Pluggable Terminal Block...