Hirose DF60 Series Right Angle Through Hole PCB Header, 6 Contact(s), 10.16mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 873-5811
- Mfr. Part No.:
- DF60-6P-10.16DS(26)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-5811
- Mfr. Part No.:
- DF60-6P-10.16DS(26)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF60 | |
| Pitch | 10.16mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 38A | |
| Series Number | 60 | |
| Voltage Rating | 1 kV ac/dc | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF60 | ||
Pitch 10.16mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 38A | ||
Series Number 60 | ||
Voltage Rating 1 kV ac/dc | ||
- COO (Country of Origin):
- JP
