Phoenix Contact MSTBA 2.5/20-G-5.08-LR Series Pluggable Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row, 1809254
- RS Stock No.:
- 871-7908
- Mfr. Part No.:
- 1809254
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£243.05
(exc. VAT)
£291.65
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.861 | £243.05 |
*price indicative
- RS Stock No.:
- 871-7908
- Mfr. Part No.:
- 1809254
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Voltage | 320 V | |
| Series | MSTBA 2.5/20-G-5.08-LR | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Width | 111.76 mm | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Voltage 320 V | ||
Series MSTBA 2.5/20-G-5.08-LR | ||
Depth 11.8mm | ||
Length 12mm | ||
Width 111.76 mm | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers
The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
Features and benefits:
Related links
- Phoenix Contact MSTBA 2.5/20-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBA 2.5/20-G-RN Pluggable Terminal Block Solder Termination, 1944961
- Phoenix Contact MSTBA 2.5/20-G Pluggable Terminal Block Solder Termination, 1757640
- Phoenix Contact SMSTB 2.5/20-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBW 2.5/20-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBV 2.5/20-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBVA 2.5/20-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact SMSTBA 2.5/20-G-5.08 Pluggable Terminal Block Solder Termination,


