Amphenol FCI BergStik II Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-2898
Mfr. Part No.:
69192-406HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

BergStik II

Pitch

2.54mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Tin

Contact Plating

Tin

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

COO (Country of Origin):
CN

Unshrouded Header - Double Row, Through Hole


A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.

Plating


Various plating and sizes available


2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.