Amphenol ICC BergStik Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 863-2797
- Mfr. Part No.:
- 68602-406HLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-2797
- Mfr. Part No.:
- 68602-406HLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | BergStik | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.0A | |
| Tail Pin Length | 3.81mm | |
| Mating Pin Length | 5.84mm | |
| Voltage Rating | 1.5 kV | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series BergStik | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Current Rating 3.0A | ||
Tail Pin Length 3.81mm | ||
Mating Pin Length 5.84mm | ||
Voltage Rating 1.5 kV | ||
- COO (Country of Origin):
- CN
Unshrouded Header - Double Row, Through Hole
A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.
Plating
Various plating and sizes available
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
