Amphenol ICC BergStik Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-2747
Mfr. Part No.:
68001-403HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

BergStik

Pitch

2.54mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

Voltage Rating

1.5 kV

COO (Country of Origin):
CN

Unshrouded Header - Single Row,Through Hole


A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.

Various plating and sizes available


2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.