Amphenol ICC, METRAL 2mm Pitch Backplane Connector, Straight, 5 Row, 60 Way
- RS Stock No.:
- 860-2459
- Mfr. Part No.:
- 85853-1136LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2459
- Mfr. Part No.:
- 85853-1136LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 60 | |
| Number of Rows | 5 | |
| Body Orientation | Straight | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Termination Method | Press Fit | |
| Series | METRAL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 60 | ||
Number of Rows 5 | ||
Body Orientation Straight | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Termination Method Press Fit | ||
Series METRAL | ||
- COO (Country of Origin):
- CN
