Amphenol ICC BergStik Series Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-2348
Mfr. Part No.:
67996-472HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

BergStik

Pitch

2.54mm

Number of Contacts

72

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

3.0A

Tail Pin Length

2.41mm

Mating Pin Length

5.84mm

Voltage Rating

1.5 kV

COO (Country of Origin):
CN

Unshrouded Header - Double Row, Through Hole


A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.

Plating


Various plating and sizes available


2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.