Amphenol ICC Quickie Series Straight Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 860-2118
- Mfr. Part No.:
- 75869-330LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2118
- Mfr. Part No.:
- 75869-330LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Quickie | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Series Number | 7586 | |
| Voltage Rating | 500.0 V ac | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Quickie | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Series Number 7586 | ||
Voltage Rating 500.0 V ac | ||
Gender Male | ||
- COO (Country of Origin):
- FR
