Phoenix Contact MSTBA 2.5 HC/ 2-G-5.08 Series PCB Terminal Block, 2 Contact(s), 5.08mm Pitch
- RS Stock No.:
- 859-8303
- Mfr. Part No.:
- 1923869 MSTBA 2,5 HC/ 2-G-5,08
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-8303
- Mfr. Part No.:
- 1923869 MSTBA 2,5 HC/ 2-G-5,08
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBA 2.5 HC/ 2-G-5.08 | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 16A | |
| Voltage Rating | 400 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBA 2.5 HC/ 2-G-5.08 | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 16A | ||
Voltage Rating 400 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE