Phoenix Contact, 2.5mm Pitch, MC 0.5/10-G-2.5 THT, 10 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,
- RS Stock No.:
- 859-4238
- Mfr. Part No.:
- 1963502
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£154.15
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.083 | £154.15 |
*price indicative
- RS Stock No.:
- 859-4238
- Mfr. Part No.:
- 1963502
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 10 | |
| Pitch | 2.5mm | |
| Series | MC 0.5/10-G-2.5 THT | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 4.0A | |
| Voltage Rating | 160.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 10 | ||
Pitch 2.5mm | ||
Series MC 0.5/10-G-2.5 THT | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 4.0A | ||
Voltage Rating 160.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MC 0,5/..-G-THT, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: MICRO COMBICON - FK-MC 0,5, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact MC 0.5/10-G-2.5 THT R44 Right Angle Header, Through
- Phoenix Contact MC 0.5/10-G-2.5 Right Angle Header
- Phoenix Contact MC 0.5/10-G-2.5 Header Solder
- Phoenix Contact MC 0.5/ 5-G-2.5 THT Right Angle Header
- Phoenix Contact MC 0.5/ 7-G-2.5 THT Right Angle Header
- Phoenix Contact MC 0.5/ 2-G-2.5 THT Right Angle Header
- Phoenix Contact MC 0.5/ 8-G-2.5 THT Right Angle Header
- Phoenix Contact MC 0.5/11-G-2.5 THT Right Angle Header


