Phoenix Contact MCDV 0.5/ 8-G1-2.5 HT BK Series PCB Header, 8 Contact(s), 2.5mm Pitch, Shrouded
- RS Stock No.:
- 859-4106
- Mfr. Part No.:
- 1961300
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-4106
- Mfr. Part No.:
- 1961300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDV 0.5/ 8-G1-2.5 HT BK | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 4.0A | |
| Voltage Rating | 160.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDV 0.5/ 8-G1-2.5 HT BK | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 4.0A | ||
Voltage Rating 160.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact male PCB header has 16 number of potentials and standard component made of highly temperature resistant plastic suitable for reflow process.
Designed for integration into the SMT soldering process
Vertical connection enables multi-row arrangement on the PCB
Vertical connection enables multi-row arrangement on the PCB
