Phoenix Contact, 5.08mm Pitch, CCV 2.5/ 4-GF-5.08 P26THR, 4 Way, , Pluggable Terminal Block, Header, Through Hole,
- RS Stock No.:
- 859-3844
- Mfr. Part No.:
- 1955659
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£113.80
(exc. VAT)
£136.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.276 | £113.80 |
*price indicative
- RS Stock No.:
- 859-3844
- Mfr. Part No.:
- 1955659
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Series | CCV 2.5/ 4-GF-5.08 P26THR | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Series CCV 2.5/ 4-GF-5.08 P26THR | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: CCV 2,5/..-GF, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact CCV 2.5/ 4-G-5.08 P26THR Header
- Phoenix Contact CCV 2.5/ 9-GF-5.08 P26THR Header
- Phoenix Contact CCV 2.5/ 7-GF-5.08 P26THR Header
- Phoenix Contact CCV 2.5/ 8-GF-5.08 P26THR Header
- Phoenix Contact CCV 2.5/10-GF-5.08 P26THR Header
- Phoenix Contact CCV 2.5/11-GF-5.08 P26THR Header
- Phoenix Contact CCV 2.5/ 3-GF-5.08 P26THR Header
- Phoenix Contact CCV 2.5/ 5-GF-5.08 P26THR Header


