Phoenix Contact EMSTBA 2.5/ 7-G, 7 Way PCB Terminal Block Header
- RS Stock No.:
- 859-2901
- Mfr. Part No.:
- 1899896
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-2901
- Mfr. Part No.:
- 1899896
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Termination Method | Press Fit | |
| Series | EMSTBA 2.5/ 7-G | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
Termination Method Press Fit | ||
Series EMSTBA 2.5/ 7-G | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
