Phoenix Contact EMSTB 2.5/13-GF-5.08, 13 Way PCB Terminal Block Header
- RS Stock No.:
- 859-2822
- Mfr. Part No.:
- 1899728
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-2822
- Mfr. Part No.:
- 1899728
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12A | |
| Voltage Rating | 400 V | |
| Contact Material | Tin | |
| Series | EMSTB 2.5/13-GF-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Voltage Rating 400 V | ||
Contact Material Tin | ||
Series EMSTB 2.5/13-GF-5.08 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
