Phoenix Contact PC 5/ 6-G-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1720505
- RS Stock No.:
- 858-6319
- Mfr. Part No.:
- 1720505
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£358.70
(exc. VAT)
£430.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.174 | £358.70 |
*price indicative
- RS Stock No.:
- 858-6319
- Mfr. Part No.:
- 1720505
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1 kV | |
| Width | 48.52 mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | PC 5/ 6-G-7.62 | |
| Length | 29.25mm | |
| Depth | 19.29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1 kV | ||
Width 48.52 mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series PC 5/ 6-G-7.62 | ||
Length 29.25mm | ||
Depth 19.29mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: PC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PCV 5/ 6-G-7.62 Pluggable Terminal Block Solder Termination, 1720615
- Phoenix Contact DFK-PC 5/ 6-G-7.62 Right Angle Feed Through Header,
- Phoenix Contact PC 5/ 6-GFU-7.62 Pluggable Terminal Block Solder Termination, 1721054
- Phoenix Contact PC 5/ 6-GF-7.62 Pluggable Terminal Block Solder Termination, 1720835
- Phoenix Contact IPCV 5/ 6-G-7.62 Inverted Header
- Phoenix Contact IPC 5/ 6-G-7.62 Right Angle Inverted Header, Through
- Phoenix Contact PC 5/ 9-G-7.62 Pluggable Terminal Block Solder Termination, 1720534
- Phoenix Contact PC 5/12-G-7.62 Pluggable Terminal Block Solder Termination, 1720563


