Phoenix Contact 3.5mm Pitch 16 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 856-0623
- Mfr. Part No.:
- 1930467
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-0623
- Mfr. Part No.:
- 1930467
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Header | |
Number of Contacts | 16 | |
Pitch | 3.5mm | |
Series | FK-MPT 0.5/16-ICA-3.5 | |
Number of Rows | 1 | |
Body Orientation | Right Angle | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Current Rating | 3.0A | |
Voltage Rating | 250.0 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Series FK-MPT 0.5/16-ICA-3.5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||